Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CELDUC |
|---|---|
| Manufacturer Part No | PCC26720Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2251800 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$941.670 |
| 10+ | NT$850.730 |
| 20+ | NT$837.560 |
| 50+ | NT$824.390 |
| 100+ | NT$807.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$941.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CELDUC |
|---|---|
| Manufacturer Part No | PCC26720Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2251800 |
| Technical Datasheet | |
| Sensing Range Max | 30mm |
| Sensor Type | Magnetic Proximity Sensor |
| Sensing Distance Max | 30mm |
| Sensor Mounting | Panel Mount |
| Supply Current | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 75°C |
| Product Range | - |
Technical Specifications
| Sensing Range Max | 30mm |
|---|---|
| Sensing Distance Max | 30mm |
| Supply Current | - |
| Operating Temperature Max | 75°C |
| Sensor Type | Magnetic Proximity Sensor |
|---|---|
| Sensor Mounting | Panel Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0751 |
