Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CELDUC |
|---|---|
| Manufacturer Part No | PHC13700Copy |
| Order Code | 4885697 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CELDUC |
|---|---|
| Manufacturer Part No | PHC13700Copy |
| Order Code | 4885697 |
| Technical Datasheet | |
| Sensing Range Max | 11mm |
| Sensor Type | Reed Switch |
| Sensing Distance Max | 11mm |
| Sensor Mounting | - |
| Supply Current | 250mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Sensing Range Max | 11mm |
|---|---|
| Sensing Distance Max | 11mm |
| Supply Current | 250mA |
| Operating Temperature Max | 100°C |
| SVHC | No SVHC (14-Jun-2023) |
| Sensor Type | Reed Switch |
|---|---|
| Sensor Mounting | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
