Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CELDUC |
|---|---|
| Manufacturer Part No | PSA60010.Copy |
| Order Code | 4885739 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CELDUC |
|---|---|
| Manufacturer Part No | PSA60010.Copy |
| Order Code | 4885739 |
| Technical Datasheet | |
| Sensing Range Max | 12mm |
| Sensor Type | Reed Switch |
| Sensing Distance Max | 12mm |
| Sensor Mounting | - |
| Supply Current | 20A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The PSA60010. is a Magnetic Safety Sensor without coding has been designed to meet the security requirements for machines presenting "low danger" The actuator is a base magnet or a molded magnet type P625000. These sensors can directly drive a power contactor.
- 800Vpeak Output voltage with a clamping voltage par TVS at 720V
- Up to 2A 440VAC output power with integrated voltage protection
- 24 to 440VRMS 50/60Hz, 10mA to 3A rated operating characteristics
Applications
Sensing & Instrumentation, Safety, Industrial
Technical Specifications
| Sensing Range Max | 12mm |
|---|---|
| Sensing Distance Max | 12mm |
| Supply Current | 20A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (14-Jun-2023) |
| Sensor Type | Reed Switch |
|---|---|
| Sensor Mounting | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |
