Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CELDUC |
|---|---|
| Manufacturer Part No | PTFA3015.Copy |
| Order Code | 4885818 |
| Product Range | PTFA Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | CELDUC |
|---|---|
| Manufacturer Part No | PTFA3015.Copy |
| Order Code | 4885818 |
| Product Range | PTFA Series |
| Technical Datasheet | |
| Level Switch Type | Level Sensor |
| Media Type | Liquid |
| Output Current | 500mA |
| Process Connection Type | - |
| Operating Pressure Max | - |
| Housing Material | Nylon 6 (Polyamide 6) |
| Switch Output | SPST-NO |
| Electrical Connection | Cable |
| Supply Voltage Min | - |
| Supply Voltage Max | 200V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | PTFA Series |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The PTFA3015 is a Proximity Detector Level Sensor with 1NO contact and reed switch. Suitable for liquid level detection for drink vending or coffee machines and washing machines.
- Inverse function by reversing the sensor
- 2-wire Connection type
- Horizontal mounting closing distance
- 22AWG Lead wires
- 80°C Heat-resistant PVC wire
- 150mΩ Contact resistance
- 0 to 70°C Temperature range
Applications
Sensing & Instrumentation
Technical Specifications
| Level Switch Type | Level Sensor |
|---|---|
| Output Current | 500mA |
| Operating Pressure Max | - |
| Switch Output | SPST-NO |
| Supply Voltage Min | - |
| Operating Temperature Min | 0°C |
| Product Range | PTFA Series |
| Media Type | Liquid |
|---|---|
| Process Connection Type | - |
| Housing Material | Nylon 6 (Polyamide 6) |
| Electrical Connection | Cable |
| Supply Voltage Max | 200V |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .042 |
