Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CELDUC |
|---|---|
| Manufacturer Part No | SGT8698500Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2886576 |
| Product Range | cel3pac SGT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$11,882.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,882.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CELDUC |
|---|---|
| Manufacturer Part No | SGT8698500Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2886576 |
| Product Range | cel3pac SGT Series |
| Technical Datasheet | |
| Contact Configuration | - |
| Load Current | 64A |
| Operating Voltage Max | 520VAC |
| Relay Mounting | Panel Mount |
| Relay Terminals | Screw |
| Switching Mode | Zero Crossing |
| Operating Voltage Min | 24VAC |
| Control Voltage Min | 24V |
| Control Voltage Max | 255V |
| Product Range | cel3pac SGT Series |
Product Overview
- Zero Cross Solid State Relay specially designed for most types of loads
- Over-Voltage protection on input (transil) and output (RC+VDR)
- Back to back thyristors on output with TMS² technology for a long lifetime expectancy, RoHS void free process
- Direct copper bonding (DCB) technology
- arge control range: 4-30VDC with input current limiter. Green LED visualization on the input
- Designed in conformity with IEC/ EN60947-4-3 and IEC/ EN60947-4-2
- Built in IP20 - protection with flaps
Technical Specifications
| Contact Configuration | - |
|---|---|
| Operating Voltage Max | 520VAC |
| Relay Terminals | Screw |
| Operating Voltage Min | 24VAC |
| Control Voltage Max | 255V |
| Load Current | 64A |
|---|---|
| Relay Mounting | Panel Mount |
| Switching Mode | Zero Crossing |
| Control Voltage Min | 24V |
| Product Range | cel3pac SGT Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
