Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CELDUC |
|---|---|
| Manufacturer Part No | SO887060Copy |
| Order Code | 1305671 |
| Product Range | okpac SO8 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CELDUC |
|---|---|
| Manufacturer Part No | SO887060Copy |
| Order Code | 1305671 |
| Product Range | okpac SO8 Series |
| Technical Datasheet | |
| Contact Configuration | - |
| Load Current | 75A |
| Operating Voltage Max | 690Vrms |
| Relay Mounting | Panel Mount |
| Relay Terminals | Screw |
| Switching Mode | Zero Crossing |
| Operating Voltage Min | 24Vrms |
| Control Voltage Min | 3.5VDC |
| Control Voltage Max | 32VDC |
| Product Range | okpac SO8 Series |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Contact Configuration | - |
|---|---|
| Operating Voltage Max | 690Vrms |
| Relay Terminals | Screw |
| Operating Voltage Min | 24Vrms |
| Control Voltage Max | 32VDC |
| SVHC | No SVHC (14-Jun-2023) |
| Load Current | 75A |
|---|---|
| Relay Mounting | Panel Mount |
| Switching Mode | Zero Crossing |
| Control Voltage Min | 3.5VDC |
| Product Range | okpac SO8 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .073 |
