Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CELDUC |
|---|---|
| Manufacturer Part No | SOM020200Copy |
| Order Code | 1305689 |
| Product Range | okpac SOM Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CELDUC |
|---|---|
| Manufacturer Part No | SOM020200Copy |
| Order Code | 1305689 |
| Product Range | okpac SOM Series |
| Technical Datasheet | |
| Contact Form | - |
| Load Type | DC |
| Load Voltage Max | 110V |
| Load Current | 20A |
| MOSFET Relay Package Style | Hockey Puck |
| Relay Mounting | Panel Mount |
| Relay Terminals | Screw |
| On State Resistance Max | 0.09ohm |
| Isolation Voltage | 2.5kV |
| I/O Capacitance Typ | - |
| Off State Leakage Current Max | - |
| Product Range | okpac SOM Series |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Contact Form | - |
|---|---|
| Load Voltage Max | 110V |
| MOSFET Relay Package Style | Hockey Puck |
| Relay Terminals | Screw |
| Isolation Voltage | 2.5kV |
| Off State Leakage Current Max | - |
| SVHC | No SVHC (14-Jun-2023) |
| Load Type | DC |
|---|---|
| Load Current | 20A |
| Relay Mounting | Panel Mount |
| On State Resistance Max | 0.09ohm |
| I/O Capacitance Typ | - |
| Product Range | okpac SOM Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .073 |
