Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 35203R3JT SMD Chip Resistor, 3.3 ohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, High Power](https://tw.element14.com/productimages/standard/en_GB/126516306-40.jpg)
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 35203R3JTCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Cut Tape1265203 Cut Tape1265203RL |
| Product Range | 3520 Series |
| Also Known As | 4-1622820-5 |
| Your Part Number | |
| Technical Datasheet |
17,233 In Stock
Need more?
17,233 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$4.990 |
| 250+ | NT$3.860 |
| 1000+ | NT$2.890 |
| 5000+ | NT$2.730 |
| 12000+ | NT$2.600 |
| 24000+ | NT$2.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$49.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 35203R3JTCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Cut Tape1265203 Cut Tape1265203RL |
| Product Range | 3520 Series |
| Also Known As | 4-1622820-5 |
| Technical Datasheet | |
| Resistance | 3.3ohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 1W |
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Power |
| Product Range | 3520 Series |
| Temperature Coefficient | ± 350ppm/°C |
| Voltage Rating | 200V |
| Product Length | 6.4mm |
| Product Width | 3.2mm |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Type 3520 series is a low-cost, low profile SMD high power resistor. It is suitable for auto placement in volume, and for most applications, including high frequency operations, owing to the short lead structure.
- Power rating of 1W at 70°C
- Small size to power ratio
- Maximum overload voltage is 400V
- Working voltage is 200V
- E-24 resistance grid value
Technical Specifications
| Resistance | 3.3ohm |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Thick Film |
| Product Range | 3520 Series |
| Voltage Rating | 200V |
| Product Width | 3.2mm |
| Operating Temperature Max | - |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Type | High Power |
| Temperature Coefficient | ± 350ppm/°C |
| Product Length | 6.4mm |
| Operating Temperature Min | - |
| Qualification | - |
Technical Docs (3)
Alternatives for 35203R3JT
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000065 |
