Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | C106R8JLCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 2805130 |
| Product Range | C Series |
| Also Known As | 3-1623773-2 |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
22 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$179.460 |
| 10+ | NT$106.710 |
| 50+ | NT$97.010 |
| 100+ | NT$88.290 |
| 200+ | NT$77.610 |
| 400+ | NT$76.060 |
Price for:Each
Minimum: 1
Multiple: 1
NT$179.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | C106R8JLCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 2805130 |
| Product Range | C Series |
| Also Known As | 3-1623773-2 |
| Technical Datasheet | |
| Resistance | 6.8ohm |
| Product Range | C Series |
| Power Rating | 10W |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 500V |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 90ppm/°C |
| Resistor Type | High Power |
| Product Diameter | 8.5mm |
| Product Length | 38.1mm |
| Product Width | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Resistance | 6.8ohm |
|---|---|
| Power Rating | 10W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Wirewound |
| Resistor Type | High Power |
| Product Length | 38.1mm |
| Operating Temperature Min | - |
| Qualification | - |
| Product Range | C Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 500V |
| Temperature Coefficient | ± 90ppm/°C |
| Product Diameter | 8.5mm |
| Product Width | - |
| Operating Temperature Max | - |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for C106R8JL
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
