Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS CRGSP0402FZR Zero Ohm Resistor, Jumper, AEC-Q200, 0402 [1005 Metric], Thick Film, 100 mW, 1 A](https://tw.element14.com/productimages/standard/en_GB/4951010-40.jpg)
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | CRGSP0402FZRCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4951010 |
| Product Range | CRGSP Series |
| Your Part Number | |
| Technical Datasheet |
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$1.250 |
| 100+ | NT$1.060 |
| 500+ | NT$0.737 |
| 2500+ | NT$0.673 |
| 5000+ | NT$0.513 |
| 10000+ | NT$0.481 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$12.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | CRGSP0402FZRCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4951010 |
| Product Range | CRGSP Series |
| Technical Datasheet | |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thick Film |
| Power Rating | 100mW |
| Current Rating | 1A |
| Resistor Mounting | Surface Mount Device |
| Product Range | CRGSP Series |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Product Height | 0.35mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
Technical Specifications
| Resistor Case / Package | 0402 [1005 Metric] |
|---|---|
| Power Rating | 100mW |
| Resistor Mounting | Surface Mount Device |
| Product Length | 1mm |
| Product Height | 0.35mm |
| Operating Temperature Max | 155°C |
| Resistor Technology | Thick Film |
|---|---|
| Current Rating | 1A |
| Product Range | CRGSP Series |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
