Print Page
CRGSP1206FZR
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 500 mW, 2 A, Surface Mount Device
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS CRGSP1206FZR Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 500 mW, 2 A, Surface Mount Device](https://tw.element14.com/productimages/standard/en_GB/5012808-40.jpg)
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | CRGSP1206FZRCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 5012808 |
| Product Range | CRGSP Series |
| Your Part Number | |
| Technical Datasheet |
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$4.360 |
| 100+ | NT$2.610 |
| 500+ | NT$2.000 |
| 1000+ | NT$1.820 |
| 2500+ | NT$1.790 |
| 5000+ | NT$1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$43.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | CRGSP1206FZRCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 5012808 |
| Product Range | CRGSP Series |
| Technical Datasheet | |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thick Film |
| Power Rating | 500mW |
| Current Rating | 2A |
| Resistor Mounting | Surface Mount Device |
| Product Range | CRGSP Series |
| Product Length | 3.1mm |
| Product Width | 1.55mm |
| Product Height | 0.55mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
Technical Specifications
| Resistor Case / Package | 1206 [3216 Metric] |
|---|---|
| Power Rating | 500mW |
| Resistor Mounting | Surface Mount Device |
| Product Length | 3.1mm |
| Product Height | 0.55mm |
| Operating Temperature Max | 155°C |
| Resistor Technology | Thick Film |
|---|---|
| Current Rating | 2A |
| Product Range | CRGSP Series |
| Product Width | 1.55mm |
| Operating Temperature Min | -55°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
