Print Page
RLC73V2HR015FTDF
SMD Current Sense Resistor, 0.015 ohm, RLC73 Series, 2010 [5025 Metric], 750 mW, ± 1%, Thick Film
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLC73V2HR015FTDF SMD Current Sense Resistor, 0.015 ohm, RLC73 Series, 2010 [5025 Metric], 750 mW, ± 1%, Thick Film](https://tw.element14.com/productimages/standard/en_GB/4174996-40.jpg)
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RLC73V2HR015FTDFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4175002RL Cut Tape4175002 |
| Product Range | RLC73 Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$26.680 | NT$26.68 |
| Total Price | NT$26.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$26.680 |
| 50+ | NT$15.990 |
| 100+ | NT$12.170 |
| 250+ | NT$10.820 |
| 500+ | NT$9.990 |
| 1000+ | NT$8.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RLC73V2HR015FTDFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4175002RL Cut Tape4175002 |
| Product Range | RLC73 Series |
| Technical Datasheet | |
| Resistance | 0.015ohm |
| Product Range | RLC73 Series |
| Resistor Case / Package | 2010 [5025 Metric] |
| Power Rating | 750mW |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Thick Film |
| Temperature Coefficient | ± 600ppm/°C |
| Product Length | 5mm |
| Product Width | 2.5mm |
| Product Height | 0.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 0.015ohm |
|---|---|
| Resistor Case / Package | 2010 [5025 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 600ppm/°C |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | RLC73 Series |
|---|---|
| Power Rating | 750mW |
| Resistor Technology | Thick Film |
| Product Length | 5mm |
| Product Height | 0.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
