Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS SVSQ251260R0003FTDG SMD Current Sense Resistor, 300 µohm, SVSQ Series, 2512 [6432 Metric], 6 W, ± 1%, Metal Strip](https://tw.element14.com/productimages/standard/en_GB/4825052-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSVSQ251260R0003FTDGCopy
Order Code
Cut Tape4825065
Cut Tape4825065RL
Product RangeSVSQ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$67.830 |
| 100+ | NT$40.220 |
| 500+ | NT$30.320 |
| 1000+ | NT$26.980 |
| 2000+ | NT$24.950 |
| 4000+ | NT$22.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$678.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSVSQ251260R0003FTDGCopy
Order Code
Cut Tape4825065
Cut Tape4825065RL
Product RangeSVSQ Series
Technical Datasheet
Resistance300µohm
Product RangeSVSQ Series
Resistor Case / Package2512 [6432 Metric]
Power Rating6W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 175ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height0.95mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
300µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 175ppm/°C
Product Width
3.05mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
SVSQ Series
Power Rating
6W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.95mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
