Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSVSQ2512R000FTDG
Order Code4825063
Product RangeSVSQ Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$32.890 |
| 100+ | NT$18.890 |
| 500+ | NT$13.310 |
| 1000+ | NT$11.380 |
| 2000+ | NT$10.470 |
| 4000+ | NT$8.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$328.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSVSQ2512R000FTDG
Order Code4825063
Product RangeSVSQ Series
Technical Datasheet
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyMetal Strip
Power Rating-
Current Rating-
Resistor MountingSurface Mount Device
Product RangeSVSQ Series
Product Length6.35mm
Product Width3.05mm
Product Height0.42mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
6.35mm
Product Height
0.42mm
Operating Temperature Max
170°C
Resistor Technology
Metal Strip
Current Rating
-
Product Range
SVSQ Series
Product Width
3.05mm
Operating Temperature Min
-65°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001