Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | THS1512RJCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 1259356 |
| Product Range | THS Series |
| Also Known As | 1-1879074-7, THS15 12R 5% |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$186.300 |
| 5+ | NT$145.810 |
| 10+ | NT$105.320 |
| 20+ | NT$101.050 |
| 40+ | NT$96.780 |
| 100+ | NT$92.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$186.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | THS1512RJCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 1259356 |
| Product Range | THS Series |
| Also Known As | 1-1879074-7, THS15 12R 5% |
| Technical Datasheet | |
| Resistance | 12ohm |
| Product Range | THS Series |
| Power Rating | 15W |
| Resistance Tolerance | ± 5% |
| Resistor Terminals | Solder Lug |
| Voltage Rating | 265V |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Type | High Power |
| Resistor Mounting | Panel Mount |
| Product Length | 21mm |
| Product Width | 21mm |
| Product Height | 11mm |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 190°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- High Power Resistor
Technical Specifications
| Resistance | 12ohm |
|---|---|
| Power Rating | 15W |
| Resistor Terminals | Solder Lug |
| Resistor Technology | Wirewound |
| Resistor Type | High Power |
| Product Length | 21mm |
| Product Height | 11mm |
| Operating Temperature Max | 190°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | THS Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 265V |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Mounting | Panel Mount |
| Product Width | 21mm |
| Operating Temperature Min | -25°C |
| Qualification | - |
Technical Docs (2)
Alternatives for THS1512RJ
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005897 |
