Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
The 9042 is an Unitest DR100 Phase-field Analyser with 200 to 440VAC voltage and 45 to 65Hz test frequency measuring range. 400V CATIII, EN61010-1, EN61557, IEC61557, VDE0411 and VDE0413 safety category.
Applications
Industrial, Test & Measurement
Technical Specifications
Operating Temperature Min
-
External Height
110mm
External Depth
24mm
Product Range
-
Operating Temperature Max
-
External Width
58mm
Weight
150g
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303330
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
