Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCH PRODUCTS
Manufacturer Part NoHFX-11D12-034Copy
Manufacturer Standard Lead Time11 weeks
Order Code1124088
Product RangeHFX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$10,181.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,181.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCH PRODUCTS
Manufacturer Part NoHFX-11D12-034Copy
Manufacturer Standard Lead Time11 weeks
Order Code1124088
Product RangeHFX Series
Technical Datasheet
No. of Axes2
Supply Voltage Max5V
Centre Voltage2.5V
No. of Switch Positions-
Supply Current10mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsScrew
Handle StyleTapered
Lever Travel36°
Rotation Electrical Angle-
Product RangeHFX Series
Technical Specifications
No. of Axes
2
Centre Voltage
2.5V
Supply Current
10mA
Contact Voltage AC Max
-
Handle Style
Tapered
Rotation Electrical Angle
-
Supply Voltage Max
5V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Screw
Lever Travel
36°
Product Range
HFX Series
Technical Docs (1)
Alternatives for HFX-11D12-034
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
