Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoHFX11M12034
Order Code1124089
Product RangeHFX Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$8,422.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,422.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoHFX11M12034
Order Code1124089
Product RangeHFX Series
Technical Datasheet
No. of Axes1
Supply Voltage Max5V
Centre Voltage2.5V
No. of Switch Positions-
Supply Current10mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsScrew
Handle StyleTapered
Lever Travel36
Rotation Electrical Angle-
Product RangeHFX Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Axes
1
Centre Voltage
2.5V
Supply Current
10mA
Contact Voltage AC Max
-
Handle Style
Tapered
Rotation Electrical Angle
-
SVHC
No SVHC (16-Jul-2019)
Supply Voltage Max
5V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Screw
Lever Travel
36
Product Range
HFX Series
Technical Docs (1)
Alternatives for HFX11M12034
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12