You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHAUVIN ARNOUX CA704

TESTER, VOLTAGE, CA704

CHAUVIN ARNOUX CA704
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA704
Order Code:
4835300
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CA704   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2V, 20V, 200V, 690V

:
Digital

:
-10°C

:
55°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The CA704 is a fully automatic instrument. Only one thing to do for voltage testing: connect to the grid! Dust and damp proof (IP65), guaranteed for 2 years, including against falls of up to 2 m, equipped with removable test probes, it can deal with any situation.
  • 2,000-count digital display with backlighting and HOLD function
  • Voltage test: 12 to 690V AC/DC and 750V DC with buzzer to indicate range changes
  • Auto AC/DC
  • Automatic ranges
  • Automatic power on and off
  • Resistance measurements up to 2kR
  • Continuity sound test R < 2kR
  • Phase/neutral identification (with just one hand!)
  • Indication of phase order (hands free)
  • Frequency: DC 50-60 Hz and 400 Hz
  • Auto-test of test probes, lead, display and 9V battery
  • Low impedance: 390kR
  • Electrical safety: IEC 1010-1 600V Cat.III, IEC 61243-3 cl.B
  • System for storing test probes
  • 19mm centre distance between test probes (for circuit breakers)
  • C.A 751: adapter for 2P+E safety sockets for thorough testing of all safety sockets

Applications

Test & Measurement, Maintenance & Repair

Contents

Battery, measurement leads and wrist strap

No Longer Manufactured

NT$3,330.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$3,330.68
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --