Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$59,216.300 |
Product Information
Product Overview
P01300006 is an essential EVSE pack. To ensure the operator’s safety during testing of charging installations, the EVSE decree mandates several critical measurements. Operators must be equipped with necessary tools such as a voltage absence tester (VAT), universal tester, earth resistance tester, insulation and continuity tester, RCD tester, phase sequence tester, and charging station tester. These requirements can be met by using the CA6133 multifunction installation tester, the CA 6652 charging station adapter, and the CA762 IP2X VAT in combination. The Essential EVSE Pack from Chauvin Arnoux offers a comprehensive solution tailored for all inspections and tests required by the IEC 60364-7-722 standard. It is designed specifically for type 2 AC EVSE installations equipped with Type A RCDs, ensuring safe, reliable, and compliant operation.
- Compact and ergonomic design
- Compliant with IEC 61851-1, IEC 60364-7-722
- Suitable for indoor and outdoor use
- Immediate diagnosis of the behaviour of the EVSE AC charging point
- Safety test of the charging point
- Designed and manufactured in France
Contents
1 x CA6652 adapter for type 2 AC charging stations, 1 x CA 6133 installation tester, 1 x CA 762 IP2X VAT, 1 x carrying bag, 1 x cable terminated by a type-2 socket, 1 x multilingual quick start guide, 1 x multilingual safety datasheet, 1 x verification certificate.
Technical Specifications
1x CA 6652 Adapter, 1x CA 762 IP2X VAT & 1x CA 6133 Installation tester
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate