Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP06232009ZCopy
Manufacturer Standard Lead Time6 weeks
Order Code4926095
Product RangeCM 604 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,876.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,876.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP06232009ZCopy
Manufacturer Standard Lead Time6 weeks
Order Code4926095
Product RangeCM 604 Series
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response Type-
Range SelectionAuto
No. of Digits-
Jaw Opening Max-
Product RangeCM 604 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
P06232009Z is a CM 604, 400A AC clamp multimeter for measuring voltage/current/resistance/continuity/diode/capacitance/frequency/temperature and other features such as min/max/data hold.
- 4,000-count backlit digital display
- Auto range selection
- Torch function /lighting of the point of measurement
- Automatic power-off
- Low-battery indicator
- 600V CAT III safety
- 30mm clamping diameter
- Continuity (with buzzer) is < 50 ohm
- Dimension is 75 x 35 x 225mm
- Type of measurement is 3 measurements/s (range, best accuracy and best resolution)
Contents
Multimeter, 1 set of cables with Ø 2mm bi-mode test probes, CAT II / CAT III-IV, 1 wire-K thermocouple, 1 adapter: K Tc/ Ø4 male safety banana connectors, 1 bag, 1 screen-printed cardboard box without hook, 3 x 1.5V batteries.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Auto
Jaw Opening Max
-
SVHC
No SVHC (04-Feb-2026)
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
-
No. of Digits
-
Product Range
CM 604 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59
