Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHEMICAL CONTROLS |
|---|---|
| Manufacturer Part No | PR-1 230V ACCopy |
| Order Code | 1758189 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CHEMICAL CONTROLS |
|---|---|
| Manufacturer Part No | PR-1 230V ACCopy |
| Order Code | 1758189 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Operating Pressure Max | - |
| Operating Voltage | 230VAC |
| Current Rating | - |
| Flow Rate Max | 1l/h |
| Gas Type | - |
| Power Rating | 3W |
| Size | - |
| Fluid Type | - |
| Rotational Speed Max | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Operating Pressure Max | - |
|---|---|
| Current Rating | - |
| Gas Type | - |
| Size | - |
| Rotational Speed Max | - |
| SVHC | To Be Advised |
| Operating Voltage | 230VAC |
|---|---|
| Flow Rate Max | 1l/h |
| Power Rating | 3W |
| Fluid Type | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84136080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.15 |
