Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCW2400.
Order Code1300569
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
32 In Stock
Need more?
32 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$4,484.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,484.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW2400.
Order Code1300569
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourSilver
Thermal Conductivity1.6W/m.K
Tensile Strength-
Dispensing MethodSyringe
Volume-
Weight14g
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
1.6W/m.K
Dispensing Method
Syringe
Weight
14g
SVHC
No SVHC (14-Jun-2023)
Adhesive Colour
Silver
Tensile Strength
-
Volume
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34039900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045