Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHERRY
Manufacturer Part NoJK-8500GB-2Copy
Manufacturer Standard Lead Time3 weeks
Order Code4917313
Product RangeCherry STREAM
Also Known AsGTIN UPC EAN: 4025112090219
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,691.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,691.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHERRY
Manufacturer Part NoJK-8500GB-2Copy
Manufacturer Standard Lead Time3 weeks
Order Code4917313
Product RangeCherry STREAM
Also Known AsGTIN UPC EAN: 4025112090219
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Keyboard SizeStandard
Keyboard ColourBlack
ErgonomicNo
Product RangeCherry STREAM
SVHCNo SVHC (04-Feb-2026)
Product Overview
The STREAM wired keyboard is a the perfect blend of professional quality and elegant ergonomics. The low profile design coupled with Cherry scissor technology makes it ideal for long-term use in office environments. GS Safety Tested seal complies with all EU regulations for health protection.
- Cherry brand key scissor mechanism ensures low-noise typing
- Low profile design for comfortable and ergonomic usage
- Durable design with integrated metal plate and abrasion resistant keys
- GS Safety Tested to comply with all relevant EU regulations for health protection
- Ten office and multimedia function keys
- Plug and play USB interface with 1.8m cable
- Dimensions (HxWxD): 18x463x163mm
- 3 Year manufacturer warranty
Technical Specifications
Connection Method
Wired
Keyboard Size
Standard
Ergonomic
No
SVHC
No SVHC (04-Feb-2026)
Computer Connector
USB
Keyboard Colour
Black
Product Range
Cherry STREAM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
