
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,400.930 |
Product Information
Product Overview
JK-A0100GB-2 is a KC 1000 SC keyboard. It combines the benefits of a classic cherry office keyboard with the security- related requirements of a smartcard terminal. CHERRY KC 1000 SC introduces lasting reliability along with practical elegance into the workplace - and all this with total security. The integrated smart card terminal satisfies all the key requirements relating to electronic signatures, authentication, data encryption and access authorisations. Together with the relevant applications, this corded security keyboard is effectively the reliable doorman in the workplace certified, intelligent and uncompromising. It provides the necessary long-term security – and without access rights you can't get in.
- Smart, wired security keyboard with integrated chip card terminal
- Secure PIN entry, PC/SC smartcard reader, Protocols: T=0, T=1, S=8, S=9, S=10, CCID compatible
- Reading/writing ISO 7816 compliant smartcards
- Flat design, low smart card contacting unit
- Satisfies requirements defined by FIPS-201
- Driver support for Windows/MacOS-X/Linux
- One-handed operation of smart card module
- Black colour, cURus/Citrix/GS/FIPS 201 approved
- 0°C to 50°C operating temperature range
- Dimension including packaging is 475mm × 230mm × 55mm
Contents
Manual, Keyboard.
Technical Specifications
Wired
Standard
Yes
No SVHC (04-Feb-2026)
USB
Black
CHERRY Secure Board
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
