
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,925.670 |
Product Information
Product Overview
JW-4550 is a MW 4500 ergonomic left-handed mouse in 45° design for relief of the wrist. Because the mouse is tilted at 45°, users do not need to place their hand completely flat on MW 4500. This results in a more natural hand position, which allows users to work without fatigue and with fewer problems with your wrist and tendons. This means repetitive strain injury can be avoided, or alleviated if you already have the symptoms. The click function of the right and left mouse button can be toggled at the touch of a button, without changing the system settings. The resolution can be adjusted with a button in 3 levels up to 1200dpi for precise navigation and perfect adaptation to your preferences. Two additional thumb buttons allow users to jump to next page or previous page in your Internet browser by touching a button. The extra small nano receiver can remain in your laptop without problems, or will find space on the bottom of the mouse. An all-rounder for the office or for home use.
- Precise sensor with 3-level, adjustable resolution
- Status LED indicates low battery charge
- Right/left click function switchable at the touch of a button
- 6 buttons and a scroll wheel
- Feels pleasant in your hand due to abrasion-resistant surface finish
- Extra-small nano receiver
- Black colour
- Operating systems: Windows 7/Windows 8/Windows 10/Windows 11
- 0°C to 40°C operating temperature range
- Dimension including packaging is 120mm × 90mm × 70mm
Contents
2 x AAA battery, Manual, Mouse, Nano-USB-receiver.
Technical Specifications
Wireless
Optical
Black
-
USB
Standard
Yes
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
