Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No5400A5Copy
Order Code2766499
Product Range5400
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$169.330 |
| 10+ | NT$128.440 |
| 25+ | NT$119.920 |
| 50+ | NT$111.400 |
| 100+ | NT$102.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$169.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No5400A5Copy
Order Code2766499
Product Range5400
Technical Datasheet
LED ColourGreen
Operating Voltage2.1VDC
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity120mcd
IP / NEMA RatingNot Rated
Product Range5400
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
120mcd
Product Range
5400
Operating Voltage
2.1VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
