Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHICAGO MINIATURE LIGHTING |
|---|---|
| Manufacturer Part No | LTH3MM12VFR4400Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2766793 |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Need more?
35 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$61.090 |
| 10+ | NT$41.890 |
| 25+ | NT$38.170 |
| 50+ | NT$34.450 |
| 100+ | NT$30.730 |
| 500+ | NT$27.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$61.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHICAGO MINIATURE LIGHTING |
|---|---|
| Manufacturer Part No | LTH3MM12VFR4400Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2766793 |
| Technical Datasheet | |
| LED Colour | White |
| LED Mounting | Through Hole |
| Luminous Intensity | 2.5cd |
| Viewing Angle | 35° |
| MSL | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| LED Colour | White |
|---|---|
| Luminous Intensity | 2.5cd |
| MSL | - |
| LED Mounting | Through Hole |
|---|---|
| Viewing Angle | 35° |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000159 |
