Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part NoLTH3MM12VFR4500Copy
Manufacturer Standard Lead Time12 weeks
Order Code2766794
Product RangeLTH3MM12V Series
Your Part Number
718 In Stock
Need more?
718 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$48.510 |
| 10+ | NT$31.760 |
| 25+ | NT$29.150 |
| 50+ | NT$26.540 |
| 100+ | NT$23.930 |
| 500+ | NT$21.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$48.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part NoLTH3MM12VFR4500Copy
Manufacturer Standard Lead Time12 weeks
Order Code2766794
Product RangeLTH3MM12V Series
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
Wavelength Typ625nm
Luminous Intensity2.5cd
Product RangeLTH3MM12V Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
Wavelength Typ
625nm
Product Range
LTH3MM12V Series
MSL
-
LED Mounting
Through Hole
Luminous Intensity
2.5cd
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191
