Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part NoLTH5MM12VFR4400Copy
Manufacturer Standard Lead Time12 weeks
Order Code2766798
Your Part Number
853 In Stock
Need more?
853 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$53.300 |
| 10+ | NT$36.420 |
| 25+ | NT$32.540 |
| 50+ | NT$28.660 |
| 100+ | NT$24.770 |
| 500+ | NT$23.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$53.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part NoLTH5MM12VFR4400Copy
Manufacturer Standard Lead Time12 weeks
Order Code2766798
Technical Datasheet
LED ColourWhite
Bulb SizeT-1 3/4 (5mm)
Viewing Angle20°
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
White
Viewing Angle
20°
MSL
-
Bulb Size
T-1 3/4 (5mm)
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
