Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoAD7-30SCopy
Manufacturer Standard Lead Time7 weeks
Order Code4715829
Product RangeAD7 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,488.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,488.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoAD7-30SCopy
Manufacturer Standard Lead Time7 weeks
Order Code4715829
Product RangeAD7 Series
Technical Datasheet
Adhesive TypeEpoxy
Adhesive Colour0
CureHeat
Tensile Strength-
Dispensing MethodSyringe
Volume30cc
Weight30g
Product RangeAD7 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Heat curing epoxy adhesive designed to bond surface mount chips and ICs to printed circuit boards (PCBs).
- Low viscosity
- Designed to be dot/line dispensed
- Allows large/heavy surface mount components to be permanently bonded to a PCB during reflow
- Allows two-sided surface mount reflow without larger chips/ICs coming loose
- Volume: 30cc
Technical Specifications
Adhesive Type
Epoxy
Cure
Heat
Dispensing Method
Syringe
Weight
30g
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
0
Tensile Strength
-
Volume
30cc
Product Range
AD7 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
