Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoCQ4300-2OZCopy
Manufacturer Standard Lead Time7 weeks
Order Code4715872
Your Part Number
47 In Stock
Need more?
47 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$458.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$458.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoCQ4300-2OZCopy
Manufacturer Standard Lead Time7 weeks
Order Code4715872
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsLead Free Soldering
Dispensing MethodJar
Volume-
Weight50g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
No-clean, water-washable flux paste supplied in a flat jar.
- Ideal for all rework, solder, de-solder, and wire dipping applications
- Easily cleaned with water, flux remover, or isopropyl alcohol (IPA)
- Designed for leaded and lead-free applications
Technical Specifications
Flux Type
No Clean
Dispensing Method
Jar
Weight
50g
SVHC
No SVHC (21-Jan-2025)
Flux Applications
Lead Free Soldering
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:38109090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
