Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHIP QUIK
Manufacturer Part NoSOLDERWICK2.0
Order Code4715857
Your Part Number
Technical Datasheet
52 In Stock
Need more?
52 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$149.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$149.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
No-clean solder wick, used to remove excess solder and solder bridges/short circuits between pins.
- Braid diameter: 2mm
- Length: 1.52m
- Flux type: No-clean
- Flux classification: ROL0
Technical Specifications
Braid Material
-
Length
1.52m
SVHC
No SVHC (21-Jan-2025)
Width
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0161