
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$314.550 |
Product Information
Product Overview
The Heat Sink Compound - Grey Ultra Max™ is engineered to deliver top-tier thermal performance, making it the ultimate solution for demanding applications. Its high-density formulation, enriched with metal oxide, offers outstanding thermal conductivity while maintaining low bleed and non-curing properties. This versatile paste is electrically insulating, ensuring safety for sensitive components, and performs exceptionally across a wide temperature range from -40°C to 150°C, withstanding peaks up to 200°C. Packaged in a convenient 1g syringe, it allows for precise, mess-free application. Fully compliant with RoHS 3 and REACH standards, it’s an eco-friendly choice that guarantees reliability for over 8 years, setting a new benchmark in heat sink compounds.
- Advanced thermal paste designed for exceptional heat transfer and durability
- Ultra Max™ high-density formula ensures superior thermal conductivity and low bleed performance
- Highly stable under extreme temperatures, supporting continuous operation up to 150°C and peaks of 200°C
- Electrically insulating to enhance safety and compatibility in sensitive electronic applications
- Easy-to-use 1g syringe, perfect for precise application in various projects
- RoHS 3 and REACH compliant for eco-conscious and regulated environments
- Long-lasting reliability with over 8 years of operating life under optimal conditions
Technical Specifications
Syringe
1g
No SVHC (21-Jan-2025)
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
