Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHOMERICS
Manufacturer Part No65-00-GEL75-0010Copy
Order Code3934819
Product RangeTHERM-A-GAP GEL 75 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCHOMERICS
Manufacturer Part No65-00-GEL75-0010Copy
Order Code3934819
Product RangeTHERM-A-GAP GEL 75 Series
Technical Datasheet
Thermal Conductivity7.5W/m.K
Conductive MaterialSilicone
Thickness-
Thermal Impedance-
Dielectric Strength8.7kV/mm
External Length-
External Width-
Product RangeTHERM-A-GAP GEL 75 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermal Conductivity
7.5W/m.K
Thickness
-
Dielectric Strength
8.7kV/mm
External Width
-
SVHC
No SVHC (17-Dec-2015)
Conductive Material
Silicone
Thermal Impedance
-
External Length
-
Product Range
THERM-A-GAP GEL 75 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014118
