Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$10,627.400 |
| 2+ | NT$10,121.000 |
| 5+ | NT$9,446.160 |
Price for:1 Kit
Minimum: 1
Multiple: 1
NT$10,627.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHT
Manufacturer Part NoQSIL553,2KGCopy
Order Code4849283
Technical Datasheet
Potting Compound TypeSilicone Elastomer - 2 Part
Dispensing MethodCan
Compound ColourGrey
Volume-
Weight2kg
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Potting Compound Type
Silicone Elastomer - 2 Part
Compound Colour
Grey
Weight
2kg
SVHC
No SVHC (25-Jun-2025)
Dispensing Method
Can
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4
