Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHT
Manufacturer Part NoQSIL553, 2KGCopy
Manufacturer Standard Lead Time16 weeks
Order Code4227852
Your Part Number
9 In Stock
180 more incoming. You can reserve stock now
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$10,035.330 |
| 2+ | NT$9,569.560 |
| 5+ | NT$8,948.550 |
Price for:1 Kit
Minimum: 1
Multiple: 1
NT$10,035.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHT
Manufacturer Part NoQSIL553, 2KGCopy
Manufacturer Standard Lead Time16 weeks
Order Code4227852
Technical Datasheet
Potting Compound Type0
Dispensing MethodCan
Compound ColourGrey
Volume-
Weight2kg
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
QSil 553 s is a 2-component, silicone elastomer system specially designed for electronic potting and encapsulation applications. It offers good protection against chemicals, environmental contamination, mechanical shock, vibration and impact damage. It can be employed in areas where low flammability is a prerequisite. This cured elastomer can be repaired. This component parts have relatively low viscosities and are readily mixed either by hand or machine. Typical applications are electrical insulator, application cars e.g. encapsulation of ABS control unit.
- 100% solids - no solvents, long pot life, low modulus and good elongation
- Approval is UL94 V0 file No. E205830
- Cure profile is 15minutes at 150°C, cure type is addition
- De-mould time/full cure at 23°C/73°F is 24hours, density is 1.63 (BS ISO 2781)
- Mix ratio by weight is 1:1, weight is 2kg
- Colour is grey, dispensing method is can
- Working temperature is -55°C minimum, 240°C maximum
- Tensile strength is 1.72N/mm²/249psi, thermal conductivity is ~0.68W/mK
- Dielectric constant is 3.08 (ASTM D-150), dielectric strength is 500V/mil
- Shelf life is 24months
Technical Specifications
Potting Compound Type
0
Compound Colour
Grey
Weight
2kg
SVHC
No SVHC (27-Jun-2024)
Dispensing Method
Can
Volume
-
Product Range
-
Technical Docs (3)
Alternatives for QSIL553, 2KG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4
