Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHT
Manufacturer Part NoSE3000, 2KGCopy
Manufacturer Standard Lead Time12 weeks
Order Code2484222
Your Part Number
10 In Stock
35 more incoming. You can reserve stock now
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11,831.860 |
| 5+ | NT$11,282.720 |
| 10+ | NT$10,550.530 |
Price for:1 Kit
Minimum: 1
Multiple: 1
NT$11,831.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
SE3000 is a 2-component, silicone elastomer system specially designed for electronic potting and encapsulation applications. It offers good protection against chemicals, environmental contamination, mechanical shock, vibration and impact damage. It can be employed in areas where low flammability is a prerequisite. This cured elastomer can be repaired. It's component parts have relatively low viscosities and are readily mixed either by hand or machine.
- Thermally conductive, low volatility, low thermal outgassing (ECSS-Q-ST-70-02C)
- Standard approval is UL94V-0 FILE NO E334038
- Colour is orange, weight is 2kg
- Cure type is addition
- De-mould time/full cure at 23°C/73°F is 4hours
- Density is 2.2g/cm³
- Dielectric constant at 1kHz is 4.53 (ASTM D-150), mix ratio by weight is 1:1
- Working temperature is -70°C minimum, 250°C maximum (AFS-1540B)
- Thermal conductivity is 1.17W/mK, tensile strength is 0.81N/mm² (ISO 37)
- Shelf life is 12months
Technical Specifications
Weight
2kg
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for SE3000, 2KG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.39
