Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | 50-44B-10Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4126307 |
| Your Part Number | |
| Technical Datasheet |
649 In Stock
Need more?
97 Delivery in 3-4 Business Days(UK stock)
552 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$724.860 |
| 10+ | NT$673.190 |
| 25+ | NT$633.930 |
| 100+ | NT$601.280 |
| 250+ | NT$584.790 |
| 500+ | NT$567.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$724.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | 50-44B-10Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4126307 |
| Technical Datasheet | |
| Card Edge Connector Type | Dual Side |
| Card Thickness | 1.8mm |
| No. of Contacts | 44 Contacts |
| Connector Mounting | Through Hole Mount |
| Connector Body Orientation | Straight |
| Contact Termination Type | Solder Lug |
| Contact Material | Brass |
| Contact Plating - Mating Side | 10µ" Gold Plated Contacts |
| Connector Body Material | PET (Polyester) Body |
| Product Range | - |
Alternatives for 50-44B-10
1 Product Found
Technical Specifications
| Card Edge Connector Type | Dual Side |
|---|---|
| No. of Contacts | 44 Contacts |
| Connector Body Orientation | Straight |
| Contact Material | Brass |
| Connector Body Material | PET (Polyester) Body |
| Card Thickness | 1.8mm |
|---|---|
| Connector Mounting | Through Hole Mount |
| Contact Termination Type | Solder Lug |
| Contact Plating - Mating Side | 10µ" Gold Plated Contacts |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85367000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .011794 |
