Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDE-9ST-0-LFCopy
Manufacturer Standard Lead Time1 weeks
Order Code1114100
Product RangeBasic D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$507.700 |
| 10+ | NT$473.980 |
| 25+ | NT$434.150 |
| 100+ | NT$406.090 |
| 250+ | NT$386.430 |
| 500+ | NT$348.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$507.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDE-9ST-0-LFCopy
Manufacturer Standard Lead Time1 weeks
Order Code1114100
Product RangeBasic D Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeBasic D Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCNo SVHC (10-Jun-2022)
Product Overview
The DE-9ST-0-LF is a 9-way high-performance D-sub Receptacle with solder bucket terminations and socket contacts. This Basic D series connector has tin-plated steel shell for EMI/RFI shielding, GF polyester insulator and copper alloy contacts.
- Standards RS232 interface
- UL94V-0 Rated insulators
- Compatible with all other D-Sub
- Machined contacts
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
Basic D Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
No SVHC (10-Jun-2022)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
