Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | FDE-9ST2/1Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 1114113 |
| Product Range | Cinch - FD |
| Your Part Number | |
| Technical Datasheet |
518 In Stock
400 more incoming. You can reserve stock now
17 Delivery in 1-2 Business Days(SG stock)
501 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,196.960 |
| 10+ | NT$1,184.120 |
| 25+ | NT$1,171.270 |
| 100+ | NT$1,137.400 |
| 250+ | NT$1,109.730 |
| 500+ | NT$1,085.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,196.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | FDE-9ST2/1Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 1114113 |
| Product Range | Cinch - FD |
| Technical Datasheet | |
| D Sub Connector Type | Filtered |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | Cinch - FD |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold over Nickel Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The FDE-9ST2/1-LF is a 9-position filtered D-sub receptacle connector. This filtered D-sub connector has a tubular capacitor inserted on each contact.
- Bright nickel finish with grounding indent for EMI/RFI shielding
- Copper alloy contacts and solder termination
Applications
Computers & Computer Peripherals
Technical Specifications
| D Sub Connector Type | Filtered |
|---|---|
| Product Range | Cinch - FD |
| D Sub Shell Size | DE |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold over Nickel Plated Contacts |
| SVHC | No SVHC (10-Jun-2022) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006577 |
