Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CIRCUITCO |
|---|---|
| Manufacturer Part No | BB-BONE-MOTOR-02Copy |
| Order Code | 2281606 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | CIRCUITCO |
|---|---|
| Manufacturer Part No | BB-BONE-MOTOR-02Copy |
| Order Code | 2281606 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Silicon Manufacturer | Texas Instruments |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | 0 |
| Silicon Family Name | - |
| For Use With | BeagleBone |
| Kit Contents | BeagleBone Motor Board |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Product Overview
The BB-BONE-MOTOR-02 is a BeagleBone motor cape. This board features the ability to drive different types of motors with DRV8833 driver IC from TI which drives up to eight DC brush motor and each motor with capacity of 500mA. This Motor cape is populated with screw terminal blocks for easy motor connections.
- 3.3V/5V via expansion connector
- Two 46 position stackable connectors
- 8 screw terminal blocks
- Power LED, 4 error LED's
- 4 layer PCB with thickness of 0.062"
- BeagleBone motor cape size is 3.85" x 3.40"
Applications
Motor Drive & Control
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | BeagleBone Motor Board |
| SVHC | To Be Advised |
| Core Architecture | - |
|---|---|
| Silicon Core Number | 0 |
| For Use With | BeagleBone |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84714100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14515 |
