
| Manufacturer | CIRCUITCO |
|---|---|
| Manufacturer Part No | BEAGLE XMCopy |
| Order Code | 1823269 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | CIRCUITCO |
|---|---|
| Manufacturer Part No | BEAGLE XMCopy |
| Order Code | 1823269 |
| Technical Datasheet | |
| Silicon Manufacturer | Texas Instruments |
| No. of Bits | 32bit |
| Silicon Family Name | DaVinci |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A8 |
| Silicon Core Number | DM3730 |
| Kit Contents | Board revision B, MicroSD card & Adaptor |
| Product Range | - |
Product Overview
This product is Beagleboard and is based on an ARM Cortex(TM) A8 processor running at 1GHz with extra memory at 512MB of low-power DDR RAM, enabling hobbyists, innovators and engineers to go beyond their current imagination and be inspired by the Beagleboard.org community. Designed with the community inputs in mind, this open hardware design improves upon the laptop performance and expandability keeping at hand-held power levels. Direct connectivity is supported by the on-board four port hub with 10/100 Ethernet, while maintaining a tiny 3.25" × 3.25" footprint. Beagleboard-xM has extra MIPS and extra memory, blurring the lines between desktop and embedded software development and accelerating the development of open source software on ARM.
- Texas Instruments upper-scalar ARM Cortex-A8 1GHz processor
- Micron 4Gb MDDR SDRAM (512MB) 200MHz
- USB 2.0 flexible OTG port with ability to supply power
- DB-9 serial and 14 pin JTAG connectors
- 4 port USB 2.0 hub, hub provided 10/100 Ethernet
- 1.8-V 20 pin peripheral and LCD expansion headers
- 3.5mm standard stereo audio input jack provided to access the stereo output of On-Board audio CODEC
- A pair of 1.27mm pitch 2x10 headers are provided to gain access to the LCD signals
- MicroSD slot, 4GB microSD card with validation & demonstration of image from Angstrom Distribution
- Power on reset button, Camera port, DVI-D and S-video, Board size: 3.25" × 3.25"
Applications
Multimedia, Communications & Networking, Imaging, Video & Vision, Audio, Consumer Electronics, Building Automation, Portable Devices, Signal Processing, Industrial
Contents
1 BeagleBoard in an ESD Bag, 1 uSD card,1 uSD Card to MMC Adapter
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Silicon Family Name | DaVinci |
| Core Sub-Architecture | Cortex-A8 |
| Kit Contents | Board revision B, MicroSD card & Adaptor |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | DM3730 |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84715000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4 |
