Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSX532T26.000M2-UT10Copy
Order Code1611842RL
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSX532T26.000M2-UT10Copy
Order Code1611842RL
Technical Datasheet
Oscillator Case / PackageSMD, 5mm x 3.2mm
Oscillator Output CompatibilitySinewave
Supply Voltage Nom2.8V
Product Range-
Operating Temperature Min-30°C
Operating Temperature Max75°C
Technical Specifications
Oscillator Case / Package
SMD, 5mm x 3.2mm
Supply Voltage Nom
2.8V
Operating Temperature Min
-30°C
Oscillator Output Compatibility
Sinewave
Product Range
-
Operating Temperature Max
75°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
