Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerCK TOOLS
Manufacturer Part No415002Copy
Order Code1283278
Technical Datasheet
Carrying Case Material-
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Carrying Case Material
-
External Width
-
Product Range
-
External Height
-
External Depth
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021299
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
