Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoAV02035Copy
Manufacturer Standard Lead Time8 weeks
Order Code4816590
Product RangeAvit Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$320.870 |
| 6+ | NT$290.310 |
| 12+ | NT$277.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$320.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoAV02035Copy
Manufacturer Standard Lead Time8 weeks
Order Code4816590
Product RangeAvit Series
Technical Datasheet
Overall Length67mm
Product RangeAvit Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AV02035 is a 67mm Avit mini pocket level ideal for fitting boxes and faceplates.
- Durable, accurate and pocket size
- Measures horizontally and vertically
- Accurate to 0.75mm/m
- Magnetic base and side for secure placement
Technical Specifications
Overall Length
67mm
SVHC
No SVHC (25-Jun-2025)
Product Range
Avit Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90153090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
