Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T0878Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4167670 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$273.350 |
| 6+ | NT$267.890 |
| 12+ | NT$262.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$273.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T0878Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4167670 |
| Technical Datasheet | |
| Knife Type | Scraper |
| Length | 72mm |
| Blade Width | 52mm |
| Blade Material | Stainless Steel |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- 52x38mm stainless steel single multitool scraper
- Stainless steel construction for durability and easy cleaning
- Removes grout/ glue/ paint / tile and wall adhesives
- Universal quick change fitment (compatible with most brands of multi-cutter)
- Dimension is 52mm x 7mm x 72mm (W x D x H) product only
Notes
Users are advised to wear safety goggles and protective gloves.
Technical Specifications
| Knife Type | Scraper |
|---|---|
| Blade Width | 52mm |
| Product Range | - |
| Length | 72mm |
|---|---|
| Blade Material | Stainless Steel |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82029100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .036 |
