Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T2241Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4732475 |
| Product Range | SNIP N GRIP Series |
| Also Known As | GTIN UPC EAN: 5013969249651 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,990.340 |
| 6+ | NT$3,834.790 |
| 12+ | NT$3,691.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,990.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T2241Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4732475 |
| Product Range | SNIP N GRIP Series |
| Also Known As | GTIN UPC EAN: 5013969249651 |
| Technical Datasheet | |
| Overall Length | 175mm |
| Cutting Capacity Max | - |
| For Use With | 2.5mm, 3.6mm and 4.8mm Cable Ties |
| Blade Edge | - |
| Product Range | SNIP N GRIP Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The SNIP n GRIP Cable Tie Cutter and Holder is engineered to safely and effectively remove and retain secured cable ties. Its unique encapsulating head prevents damage to cable looms, and is engineered for FOD environments. With a high-quality, machined high-carbon steel head, this tool delivers unmatched durability and precision.
- The unique encapsulating head safely removes cable ties without damaging cable looms, making it ideal for sensitive FOD environments
- The tool automatically retains cut ties for easy disposal, ensuring a clean and secure process every time
- The high-quality, machined high-carbon steel head guarantees a durable, precise cut and long-lasting performance
- Designed for optimal performance on cable tie sizes of 2.5 mm, 3.6 mm, and 4.8 mm
Technical Specifications
| Overall Length | 175mm |
|---|---|
| For Use With | 2.5mm, 3.6mm and 4.8mm Cable Ties |
| Product Range | SNIP N GRIP Series |
| Cutting Capacity Max | - |
|---|---|
| Blade Edge | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .307 |
