Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$355.330 |
| 6+ | NT$321.490 |
| 12+ | NT$306.880 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
NT$355.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3225 2Copy
Order Code4167649
Technical Datasheet
Kit Contents3 Pieces of 32mm Quick Change Adapter
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Quick change adapter over 32mm (3pcs)
- Dimension is 25mm x 25mm x 115mm (W x D x H)
Notes
Users are advised to wear safety goggles and protective gloves.
Technical Specifications
Kit Contents
3 Pieces of 32mm Quick Change Adapter
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
