Print Page
T39072A 180-RND
Combination Pliers, 1.6mm Hard/2.5mm Medium Hard/Above 4mm Soft Cutting, 190mm L, RedLine Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T39072A 180-RNDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4732451 |
| Product Range | RedLine Series |
| Also Known As | GTIN UPC EAN: 5013969251722 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,349.760 |
| 6+ | NT$2,302.770 |
| 12+ | NT$2,255.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,349.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T39072A 180-RNDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4732451 |
| Product Range | RedLine Series |
| Also Known As | GTIN UPC EAN: 5013969251722 |
| Technical Datasheet | |
| Plier Style | Combination |
| Jaw Opening Max | - |
| Overall Length | 190mm |
| Product Range | RedLine Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
This RedLine VDE Combination Plier is a multi-functional tool engineered for power, safety, and comfort across construction, renewables, and industrial live working environments. The new, improved handles provide greater leverage and feature integrated tether points for secure work at height. VDE certified and individually tested to 10,000V, this plier is your reliable all-in-one solution for gripping, cutting, and shaping up to 1,000V.
- Individually tested to 10,000V for safe live working up to 1,000V, conforming to EN60900 and ISO5746
- Features a rounded, ergonomic handle design with 30% more material to provide greater leverage and significantly reduce hand fatigue
- Integrated tether connection points ensure compliance with VDE and ANSI standards for secure working at height
- Made from drop-forged special alloy steel with induction hardened jaws and C.K optimized cutting geometry for long-term performance
- Handles capacities of hard (1.6mm), medium hard (2.5mm), and soft (<gt/>4.0mm), all in a compact 190mm tool length
Notes
Save 15% on CK Tools test and tool supplies, available until 4th September.
Technical Specifications
| Plier Style | Combination |
|---|---|
| Overall Length | 190mm |
| SVHC | No SVHC (25-Jun-2025) |
| Jaw Opening Max | - |
|---|---|
| Product Range | RedLine Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .272 |
